845-039-541-602

Heilind Number:EDA845-039-541-602
Manufacturer:EDAC
Manufacturer Number:845-039-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB needs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.