845-039-541-603

Heilind Number:EDA845-039-541-603
Manufacturer:EDAC
Manufacturer Number:845-039-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Choose this connector for robust and dependable card edge connections in your electronic designs.