845-039-541-604

Heilind Number:EDA845-039-541-604
Manufacturer:EDAC
Manufacturer Number:845-039-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-604

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 39 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB assembly with this essential component.