845-039-541-607

Heilind Number:EDA845-039-541-607
Manufacturer:EDAC
Manufacturer Number:845-039-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-607

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered for reliable performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With 39 positions available, this connector offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications, meeting high standards of quality and performance. Upgrade your connectivity solutions with this essential component.