845-039-541-608

Heilind Number:EDA845-039-541-608
Manufacturer:EDAC
Manufacturer Number:845-039-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 39 positions and a single row design, it offers seamless integration for your board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment, with a wide temperature range from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it guarantees a secure fit and efficient signal transfer. Elevate your electronic projects with this essential component.