845-039-541-612

Heilind Number:EDA845-039-541-612
Manufacturer:EDAC
Manufacturer Number:845-039-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-541-612

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed with precision and durability in mind, this essential component boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 1-row configuration with 39 positions offers seamless integration on your PCB. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications in the electronics industry. Trust in this high-quality connector for seamless and dependable board-to-board connections.