845-039-542-101

Heilind Number:EDA845-039-542-101
Manufacturer:EDAC
Manufacturer Number:845-039-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inch, ensuring reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and compact size, it's perfect for space-conscious applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.