845-039-542-102

Heilind Number:EDA845-039-542-102
Manufacturer:EDAC
Manufacturer Number:845-039-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-102

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 39 positions in a single row, ensuring optimal compatibility for your electronic projects. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments, while the copper alloy contact material ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.