845-039-542-104

Heilind Number:EDA845-039-542-104
Manufacturer:EDAC
Manufacturer Number:845-039-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it offers robust protection and reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.