845-039-542-107

Heilind Number:EDA845-039-542-107
Manufacturer:EDAC
Manufacturer Number:845-039-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 39 positions in a single row, offering optimal connectivity for your projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and sturdy construction make it ideal for demanding industrial settings. Explore seamless connectivity with this essential component for your electronics assembly needs.