845-039-542-108

Heilind Number:EDA845-039-542-108
Manufacturer:EDAC
Manufacturer Number:845-039-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a vital component for achieving seamless connectivity in your electronic systems.