845-039-542-402

Heilind Number:EDA845-039-542-402
Manufacturer:EDAC
Manufacturer Number:845-039-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions and a single row design, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, is not only efficient but also ensures longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics. Upgrade your devices with this straight mount orientation connector, perfect for maintaining optimal signal integrity.