845-039-542-403

Heilind Number:EDA845-039-542-403
Manufacturer:EDAC
Manufacturer Number:845-039-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 39 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Copper alloy contacts and a 3A amperage rating offer optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and functionality for your PCB assembly needs.