845-039-542-603

Heilind Number:EDA845-039-542-603
Manufacturer:EDAC
Manufacturer Number:845-039-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for efficient PCB connections.