845-039-542-608

Heilind Number:EDA845-039-542-608
Manufacturer:EDAC
Manufacturer Number:845-039-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance 39-position Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in harsh industrial environments. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation on your circuit board. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronics with this essential component for seamless board-to-board connectivity.