845-039-542-612

Heilind Number:EDA845-039-542-612
Manufacturer:EDAC
Manufacturer Number:845-039-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. With a contact material of Copper Alloy, you can rely on its durability for long-term use. The connector's green color adds a touch of vibrancy to your setup, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial, commercial, or personal projects, this connector is a dependable choice for optimizing your PCB connections.