845-039-544-101

Heilind Number:EDA845-039-544-101
Manufacturer:EDAC
Manufacturer Number:845-039-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 39 positions in a single row layout, it ensures seamless communication between your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee stability and longevity, even in challenging industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for reliable performance. Upgrade your setup with this essential component for seamless data transfer and signal integrity.