845-039-544-102

Heilind Number:EDA845-039-544-102
Manufacturer:EDAC
Manufacturer Number:845-039-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-102

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, its 39 positions feature durable copper alloy contacts for reliable power transmission at an amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer in tight spaces. Its straight mount orientation and one-row configuration simplify installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for your electronic projects. Upgrade your connections today.