845-039-544-104

Heilind Number:EDA845-039-544-104
Manufacturer:EDAC
Manufacturer Number:845-039-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable signal conductivity. Suitable for a wide range of applications, it can withstand operating temperatures from -40 to 105 °C. Upgrade your connectivity solutions with this versatile connector.