845-039-544-107

Heilind Number:EDA845-039-544-107
Manufacturer:EDAC
Manufacturer Number:845-039-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, boasting 39 positions for seamless data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse power needs. With a sleek straight mount orientation and a compact pitch of .1 inch, this connector offers optimal space utilization and easy installation. Perfect for various electronic applications, it's a must-have component for any connectivity project.