845-039-544-404

Heilind Number:EDA845-039-544-404
Manufacturer:EDAC
Manufacturer Number:845-039-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-404

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. With a sleek green color and a durable UL 94V-0 Diallyl Phthalate housing, it offers optimal performance in any electronic setup. The 39 positions, along with a 1-row configuration, ensure seamless data transfer, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Trust in its quality and efficiency to elevate your PCB connections to the next level.