845-039-544-408

Heilind Number:EDA845-039-544-408
Manufacturer:EDAC
Manufacturer Number:845-039-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-408

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless integration and optimal signal transmission. Featuring 39 positions in a single row layout, this connector ensures efficient connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Crafted with copper alloy contacts, it offers superior conductivity and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, rest assured that your connections remain secure and stable. Upgrade your connectivity solutions with this essential component.