845-039-544-412

Heilind Number:EDA845-039-544-412
Manufacturer:EDAC
Manufacturer Number:845-039-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or consumer applications, its straight mount orientation and vibrant green color make it a standout choice for your next project. Trust in its 3A amperage and robust construction to deliver consistent performance, meeting your connectivity needs with ease.