845-039-544-603

Heilind Number:EDA845-039-544-603
Manufacturer:EDAC
Manufacturer Number:845-039-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-603

Detailed Description

Enhance your connectivity with our efficient green-colored PCB connector, designed for seamless board-to-board communication. With a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance. Featuring a single row with 39 copper alloy contact positions, each with a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various applications, this connector is a valuable component in your electronic setup.