845-039-558-101

Heilind Number:EDA845-039-558-101
Manufacturer:EDAC
Manufacturer Number:845-039-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue. With a single row layout and a total of 39 positions, it offers ample room for secure and efficient connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its right angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component, perfectly suited for a wide range of electronic devices.