845-039-558-102

Heilind Number:EDA845-039-558-102
Manufacturer:EDAC
Manufacturer Number:845-039-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer convenient installation. Its right angle mount orientation further enhances usability, making it an essential component for your PCB assembly needs. Upgrade your electronic systems with this innovative connector, perfect for a wide range of applications.