845-039-558-103

Heilind Number:EDA845-039-558-103
Manufacturer:EDAC
Manufacturer Number:845-039-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-103

Detailed Description

Enhance your PCB connectivity with our 39-position right angle board-to-board connector, designed for seamless integration in electronic applications. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability even in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-performance card edge connector.