845-039-558-104

Heilind Number:EDA845-039-558-104
Manufacturer:EDAC
Manufacturer Number:845-039-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-104

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring 39 positions in a single row with a pitch of .1 inches, it ensures efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, offering reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees optimum conductivity. With a right-angle mount orientation, it facilitates convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic projects.