845-039-558-108

Heilind Number:EDA845-039-558-108
Manufacturer:EDAC
Manufacturer Number:845-039-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Engineered for optimal functionality, this connector features a single row design with 39 positions, ensuring seamless inter-board communication. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, guaranteeing durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its Right Angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity game with this essential component.