845-039-558-112

Heilind Number:EDA845-039-558-112
Manufacturer:EDAC
Manufacturer Number:845-039-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it's visually appealing while offering durable functionality. The 39 positions ensure ample connectivity options, while the right-angle mount orientation allows for efficient space utilization. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees robust performance even in challenging conditions. With a low amperage of 3A and a .1 inch pitch, this connector is perfect for precise and reliable connections on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.