845-039-558-402

Heilind Number:EDA845-039-558-402
Manufacturer:EDAC
Manufacturer Number:845-039-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row layout, perfect for efficient circuit board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity and signal transfer. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your electronic assemblies with this essential component for seamless and secure PCB connectivity.