845-039-558-403

Heilind Number:EDA845-039-558-403
Manufacturer:EDAC
Manufacturer Number:845-039-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-403

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal functionality, this connector features 39 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing longevity and reliability. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for professional use, this connector is a must-have for any PCB assembly project.