845-039-558-404

Heilind Number:EDA845-039-558-404
Manufacturer:EDAC
Manufacturer Number:845-039-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-404

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance. Featuring a single row design with 39 positions, it offers seamless connectivity in compact spaces. The right angle mount orientation and a pitch of .1 inch facilitate easy installation on your PCB board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for efficient and secure signal transmission.