845-039-558-407

Heilind Number:EDA845-039-558-407
Manufacturer:EDAC
Manufacturer Number:845-039-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a right-angle mount orientation, it facilitates easy installation onto PCBs. The copper alloy contact material and 3A amperage rating ensure stable and secure connections. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient use of space on the board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.