845-039-558-408

Heilind Number:EDA845-039-558-408
Manufacturer:EDAC
Manufacturer Number:845-039-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions with a 1-row configuration, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the .1" pitch and .2" row spacing provide easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, delivering both durability and performance. Upgrade your setup with this essential component for seamless PCB connectivity.