845-039-558-602

Heilind Number:EDA845-039-558-602
Manufacturer:EDAC
Manufacturer Number:845-039-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-602

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 39 positions with a compact pitch of .1 inches, perfect for efficient and reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in demanding environments. Crafted with precision, the copper alloy contact material guarantees excellent conductivity. With a convenient right-angle mount orientation and a row spacing of .2 inches, this connector is versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity with this essential component for your project.