845-039-558-603

Heilind Number:EDA845-039-558-603
Manufacturer:EDAC
Manufacturer Number:845-039-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-603

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers convenient installation on your PCB, while the .1-inch pitch and .2-inch row spacing enable precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and signal integrity.