845-039-558-607

Heilind Number:EDA845-039-558-607
Manufacturer:EDAC
Manufacturer Number:845-039-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-607

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a single row configuration with 39 positions, this connector ensures reliable signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs.