845-039-558-608

Heilind Number:EDA845-039-558-608
Manufacturer:EDAC
Manufacturer Number:845-039-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-558-608

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions and a right-angle mount orientation, ensuring efficient PCB connectivity. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Simplify your PCB assembly process with this essential component.