845-039-559-101

Heilind Number:EDA845-039-559-101
Manufacturer:EDAC
Manufacturer Number:845-039-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 39 positions with a single row layout, perfect for streamlined connections. The right angle mount orientation offers convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in a variety of operating environments. With a contact material of Copper Alloy, signal transmission is efficient and secure. This connector is a vital component for your electronic projects, offering a pitch of .1 inches and row spacing of .2 inches for precise connections. Trust in its quality, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.