845-039-559-103

Heilind Number:EDA845-039-559-103
Manufacturer:EDAC
Manufacturer Number:845-039-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 39 positions in a single row, ensuring optimal signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. The right-angle mount orientation allows for convenient installation, while the durable housing material (UL 94V-0 Diallyl Phthalate) and copper alloy contact material guarantee reliability in any environment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and durability.