845-039-559-104

Heilind Number:EDA845-039-559-104
Manufacturer:EDAC
Manufacturer Number:845-039-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-104

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and boasting an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row layout and 39 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board mating. Engineered for versatility, this connector offers right-angle mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Experience seamless connectivity with this essential component for your electronic projects.