845-039-559-108

Heilind Number:EDA845-039-559-108
Manufacturer:EDAC
Manufacturer Number:845-039-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row with a pitch of .1 inches, allowing for efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.