845-039-559-403

Heilind Number:EDA845-039-559-403
Manufacturer:EDAC
Manufacturer Number:845-039-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-403

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material ensure long-lasting performance, even in challenging environments. With a compact design featuring 39 positions in a single row, it offers high-density connectivity while maintaining efficient airflow. The right-angle mount orientation allows for easy installation on PCBs, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this reliable and versatile component.