845-039-559-404

Heilind Number:EDA845-039-559-404
Manufacturer:EDAC
Manufacturer Number:845-039-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-404

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component.