845-039-559-407

Heilind Number:EDA845-039-559-407
Manufacturer:EDAC
Manufacturer Number:845-039-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions with a single row layout for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation in extreme conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this high-quality component.