845-039-559-603

Heilind Number:EDA845-039-559-603
Manufacturer:EDAC
Manufacturer Number:845-039-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-603

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in diverse environments. With 39 positions and a 1-row configuration, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1" pitch and .2" row spacing allow for precise alignment on your board. Its right-angle mount orientation adds versatility, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade to this essential component and experience enhanced performance and connectivity.