845-039-559-607

Heilind Number:EDA845-039-559-607
Manufacturer:EDAC
Manufacturer Number:845-039-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-559-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek Right Angle mount orientation and a vibrant Green color, it adds both functionality and style to your PCB projects. With 39 positions and a compact single-row design, it ensures seamless connectivity in confined spaces. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure transmission in your electronic assemblies.