845-040-500-102

Heilind Number:EDA845-040-500-102
Manufacturer:EDAC
Manufacturer Number:845-040-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, this connector features 40 positions in a single row, ensuring seamless data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation offers flexibility in your setup. Trust in this connector for efficient and durable connectivity in your electronic projects.