845-040-500-108

Heilind Number:EDA845-040-500-108
Manufacturer:EDAC
Manufacturer Number:845-040-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable and efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting use, even in demanding environments. The Copper Alloy contact material provides superior conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the industrial and commercial sectors. Upgrade your connectivity with this essential component.